
C0603H222J1GACT500 | |
|---|---|
DigiKey Part Number | 399-9983-2-ND - Tape & Reel (TR) 399-9983-1-ND - Cut Tape (CT) 399-9983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603H222J1GACT500 |
Description | CAP CER 2200PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603H222J1GACT500 Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.40000 | $2.40 |
| 10 | $1.63900 | $16.39 |
| 50 | $1.33600 | $66.80 |
| 100 | $1.24220 | $124.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.08368 | $541.84 |
| 1,000 | $1.03462 | $1,034.62 |
| 1,500 | $1.01004 | $1,515.06 |
| 2,500 | $0.98279 | $2,456.97 |
| 3,500 | $0.96687 | $3,384.05 |
| 5,000 | $0.95154 | $4,757.70 |

