
C0603H121J5GACT500 | |
|---|---|
DigiKey Part Number | 399-14399-2-ND - Tape & Reel (TR) 399-14399-1-ND - Cut Tape (CT) 399-14399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603H121J5GACT500 |
Description | CAP CER 120PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603H121J5GACT500 Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.68780 | $343.90 |

