
C0603H103J3GAFT100 | |
|---|---|
DigiKey Part Number | 399-13423-2-ND - Tape & Reel (TR) 399-13423-1-ND - Cut Tape (CT) 399-13423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603H103J3GAFT100 |
Description | CAP CER 10000PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603H103J3GAFT100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.42000 | $18.42 |
| 10 | $14.52000 | $145.20 |
| 50 | $12.96240 | $648.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $12.47990 | $1,247.99 |
| 200 | $12.08255 | $2,416.51 |
| 300 | $11.88350 | $3,565.05 |
| 500 | $11.66274 | $5,831.37 |
| 700 | $11.53363 | $8,073.54 |


