
C0603H101J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603H101J5GACTUTR-ND - Tape & Reel (TR) 399-C0603H101J5GACTUCT-ND - Cut Tape (CT) 399-C0603H101J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603H101J5GACTU |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603H101J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.73000 | $0.73 |
| 10 | $0.45800 | $4.58 |
| 50 | $0.34940 | $17.47 |
| 100 | $0.31600 | $31.60 |
| 500 | $0.25970 | $129.85 |
| 1,000 | $0.24231 | $242.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21621 | $864.84 |
| 8,000 | $0.20651 | $1,652.08 |
| 12,000 | $0.20166 | $2,419.92 |
| 20,000 | $0.19627 | $3,925.40 |
| 28,000 | $0.19312 | $5,407.36 |
| 40,000 | $0.19009 | $7,603.60 |

