
C1206F155K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206F155K5RACAUTOTR-ND - Tape & Reel (TR) 399-C1206F155K5RACAUTOCT-ND - Cut Tape (CT) 399-C1206F155K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F155K5RACAUTO |
Description | CAP CER 1206 1.5UF 50VDC X7R |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.33100 | $3.31 |
| 50 | $0.24820 | $12.41 |
| 100 | $0.22280 | $22.28 |
| 500 | $0.18002 | $90.01 |
| 1,000 | $0.16680 | $166.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.15593 | $311.86 |
| 4,000 | $0.14698 | $587.92 |
| 6,000 | $0.14250 | $855.00 |
| 10,000 | $0.13753 | $1,375.30 |
| 14,000 | $0.13463 | $1,884.82 |
| 20,000 | $0.13184 | $2,636.80 |

