


VSS8D2M12-M3/H | |
|---|---|
DigiKey Part Number | 112-VSS8D2M12-M3/HTR-ND - Tape & Reel (TR) 112-VSS8D2M12-M3/HCT-ND - Cut Tape (CT) 112-VSS8D2M12-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSS8D2M12-M3/H |
Description | DIODE SCHOTTK 120V 1.9A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 1.9A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 250 µA @ 120 V |
Series | Capacitance @ Vr, F 220pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SlimSMAW (DO-221AD) |
Voltage - DC Reverse (Vr) (Max) 120 V | Operating Temperature - Junction -40°C ~ 175°C |
Current - Average Rectified (Io) 1.9A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.37600 | $3.76 |
| 100 | $0.23940 | $23.94 |
| 500 | $0.18038 | $90.19 |
| 1,000 | $0.16134 | $161.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.13422 | $469.77 |
| 7,000 | $0.12246 | $857.22 |
| 10,500 | $0.11648 | $1,223.04 |
| 17,500 | $0.10974 | $1,920.45 |
| 24,500 | $0.10576 | $2,591.12 |
| 35,000 | $0.10188 | $3,565.80 |

