8200 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C822J3GACAUTO

DigiKey Part Number
399-C0603C822J3GACAUTOTR-ND - Tape & Reel (TR)
399-C0603C822J3GACAUTOCT-ND - Cut Tape (CT)
399-C0603C822J3GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C822J3GACAUTO
Description
CAP CER 8200PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C822J3GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,845
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.24200$2.42
50$0.17840$8.92
100$0.15910$15.91
500$0.12634$63.17
1,000$0.11624$116.24
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.10110$404.40
8,000$0.09548$763.84
12,000$0.09266$1,111.92
20,000$0.08954$1,790.80
28,000$0.08771$2,455.88
40,000$0.08596$3,438.40
Manufacturers Standard Package