
C0603C689C3GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C689C3GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C689C3GACAUTOCT-ND - Cut Tape (CT) 399-C0603C689C3GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C689C3GACAUTO |
Description | CAP CER 6.8PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C689C3GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.26400 | $2.64 |
| 50 | $0.19560 | $9.78 |
| 100 | $0.17470 | $17.47 |
| 500 | $0.13944 | $69.72 |
| 1,000 | $0.12856 | $128.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11223 | $448.92 |
| 8,000 | $0.10617 | $849.36 |
| 12,000 | $0.10313 | $1,237.56 |
| 20,000 | $0.09976 | $1,995.20 |
| 28,000 | $0.09779 | $2,738.12 |
| 40,000 | $0.09590 | $3,836.00 |

