
C0603C682J3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C682J3RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C682J3RACAUTOCT-ND - Cut Tape (CT) 399-C0603C682J3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C682J3RACAUTO |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C682J3RACAUTO Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.19100 | $1.91 |
| 50 | $0.13940 | $6.97 |
| 100 | $0.12360 | $12.36 |
| 500 | $0.09688 | $48.44 |
| 1,000 | $0.08865 | $88.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07631 | $305.24 |
| 8,000 | $0.07173 | $573.84 |
| 12,000 | $0.06944 | $833.28 |
| 20,000 | $0.06690 | $1,338.00 |
| 28,000 | $0.06541 | $1,831.48 |
| 40,000 | $0.06398 | $2,559.20 |

