C0603C561J5RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 3,447
Unit Price: $1.20000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.23066
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.20374
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.31323
Datasheet

Upgrade


KEMET
In Stock: 15,969
Unit Price: $0.33000
Datasheet

Upgrade


KEMET
In Stock: 3,450
Unit Price: $0.41000
Datasheet

Upgrade


KEMET
In Stock: 75,468
Unit Price: $0.11000
Datasheet

Upgrade


KEMET
In Stock: 4,000
Unit Price: $0.10029
Datasheet

Upgrade


KEMET
In Stock: 18,699
Unit Price: $0.31000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,820
Unit Price: $0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 21,544
Unit Price: $0.37000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.37087
Datasheet

Direct


KYOCERA AVX
In Stock: 6,209
Unit Price: $0.18000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $0.18009
Datasheet
560 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C561J5RALTU

DigiKey Part Number
399-C0603C561J5RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C561J5RALTU
Description
CAP CER 560PF 50V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
560 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C561J5RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (44)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C561F5GACTUKEMET3,447399-C0603C561F5GACTUCT-ND$1.20000Upgrade
C0603C561G1GACTUKEMET0399-C0603C561G1GACTUTR-ND$0.23066Upgrade
C0603C561G5GACTUKEMET0399-C0603C561G5GACTUTR-ND$0.20374Upgrade
C0603C561G5GALTUKEMET0399-C0603C561G5GALTUTR-ND$0.31323Upgrade
C0603C561J1GACTUKEMET15,969399-9976-1-ND$0.33000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12624$504.96
Manufacturers Standard Package