0.33 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C334K4RACAUTO7411

DigiKey Part Number
399-C0603C334K4RACAUTO7411TR-ND - Tape & Reel (TR)
399-C0603C334K4RACAUTO7411CT-ND - Cut Tape (CT)
399-C0603C334K4RACAUTO7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C334K4RACAUTO7411
Description
CAP CER 0.33UF 16V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C334K4RACAUTO7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C334K4RAC3121KEMET365399-C0603C334K4RAC3121CT-ND$0.47000Parametric Equivalent
C0603C334K4RACAUTOKEMET27,889399-6885-1-ND$0.47000Parametric Equivalent
AC0603KRX7R7BB334YAGEO17,09713-AC0603KRX7R7BB334CT-ND$0.14000Parametric Equivalent
CGA3E1X7R1C334K080ACTDK203,672445-5671-1-ND$0.13000Parametric Equivalent
CGA3E1X7R1C334K080DCTDK19,512445-CGA3E1X7R1C334K080DCCT-ND$0.12000Parametric Equivalent
In-Stock: 12,429
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.47000$0.47
10$0.28700$2.87
50$0.21400$10.70
100$0.19150$19.15
500$0.15350$76.75
1,000$0.14179$141.79
2,500$0.12943$323.57
5,000$0.12198$609.90
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.11278$1,691.70
30,000$0.10828$3,248.40
45,000$0.10602$4,770.90
75,000$0.10352$7,764.00
Manufacturers Standard Package