
C0603C334K4RACAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0603C334K4RACAUTO7411TR-ND - Tape & Reel (TR) 399-C0603C334K4RACAUTO7411CT-ND - Cut Tape (CT) 399-C0603C334K4RACAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C334K4RACAUTO7411 |
Description | CAP CER 0.33UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C334K4RACAUTO7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C334K4RAC3121 | KEMET | 365 | 399-C0603C334K4RAC3121CT-ND | $0.47000 | Parametric Equivalent |
| C0603C334K4RACAUTO | KEMET | 27,889 | 399-6885-1-ND | $0.47000 | Parametric Equivalent |
| AC0603KRX7R7BB334 | YAGEO | 17,097 | 13-AC0603KRX7R7BB334CT-ND | $0.14000 | Parametric Equivalent |
| CGA3E1X7R1C334K080AC | TDK | 203,672 | 445-5671-1-ND | $0.13000 | Parametric Equivalent |
| CGA3E1X7R1C334K080DC | TDK | 19,512 | 445-CGA3E1X7R1C334K080DCCT-ND | $0.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.28700 | $2.87 |
| 50 | $0.21400 | $10.70 |
| 100 | $0.19150 | $19.15 |
| 500 | $0.15350 | $76.75 |
| 1,000 | $0.14179 | $141.79 |
| 2,500 | $0.12943 | $323.57 |
| 5,000 | $0.12198 | $609.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.11278 | $1,691.70 |
| 30,000 | $0.10828 | $3,248.40 |
| 45,000 | $0.10602 | $4,770.90 |
| 75,000 | $0.10352 | $7,764.00 |

