
C0603C100K4GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C100K4GACTUTR-ND - Tape & Reel (TR) 399-C0603C100K4GACTUCT-ND - Cut Tape (CT) 399-C0603C100K4GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C100K4GACTU |
Description | CAP CER 10PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C100K4GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.13500 | $1.35 |
| 50 | $0.09680 | $4.84 |
| 100 | $0.08510 | $8.51 |
| 500 | $0.06544 | $32.72 |
| 1,000 | $0.05938 | $59.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05031 | $201.24 |
| 8,000 | $0.04694 | $375.52 |
| 12,000 | $0.04526 | $543.12 |
| 20,000 | $0.04339 | $867.80 |
| 28,000 | $0.04230 | $1,184.40 |
| 40,000 | $0.04125 | $1,650.00 |

