
C0603C309B1HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C309B1HACTUTR-ND - Tape & Reel (TR) 399-C0603C309B1HACTUCT-ND - Cut Tape (CT) 399-C0603C309B1HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C309B1HACTU |
Description | CAP CER 3PF 100V X8R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C309B1HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.05800 | $0.58 |
| 50 | $0.04020 | $2.01 |
| 100 | $0.03460 | $3.46 |
| 500 | $0.02540 | $12.70 |
| 1,000 | $0.02257 | $22.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01835 | $73.40 |
| 8,000 | $0.01678 | $134.24 |
| 12,000 | $0.01600 | $192.00 |
| 20,000 | $0.01513 | $302.60 |
| 28,000 | $0.01462 | $409.36 |
| 40,000 | $0.01413 | $565.20 |

