
C0603C270J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-16001-2-ND - Tape & Reel (TR) 399-16001-1-ND - Cut Tape (CT) 399-16001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C270J5GACAUTO |
Description | CAP CER 27PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C270J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.05800 | $0.58 |
| 50 | $0.04020 | $2.01 |
| 100 | $0.03460 | $3.46 |
| 500 | $0.02540 | $12.70 |
| 1,000 | $0.02257 | $22.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01835 | $73.40 |
| 8,000 | $0.01678 | $134.24 |
| 12,000 | $0.01600 | $192.00 |
| 20,000 | $0.01513 | $302.60 |
| 28,000 | $0.01462 | $409.36 |
| 40,000 | $0.01413 | $565.20 |

