Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603C225K9PAC3455TU | |
|---|---|
DigiKey Part Number | 399-C0603C225K9PAC3455TUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C225K9PAC3455TU |
Description | 2.20UF 6.3V |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C225K9PAC7411 | KEMET | 14,824 | 399-C0603C225K9PAC7411CT-ND | $0.40000 | Parametric Equivalent |
| C0603C225K9PACTU | KEMET | 101,762 | 399-C0603C225K9PACTUCT-ND | $0.40000 | Parametric Equivalent |
| CC0603KPX5R5BB225 | WEC | 30,000 | 2266-CC0603KPX5R5BB225TR-ND | $0.02489 | Parametric Equivalent |
| CC0603KRX5R5BB225 | YAGEO | 39,554 | 311-1449-1-ND | $0.16000 | Parametric Equivalent |
| CL10A225KQ8NNNC | Samsung Electro-Mechanics | 308,045 | 1276-1183-1-ND | $0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10336 | $413.44 |







