C0603C222M8RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 5,362
Unit Price: $1.41000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.42148
Datasheet

Upgrade


KEMET
In Stock: 10,306
Unit Price: $1.29000
Datasheet

Upgrade


KEMET
In Stock: 7,147
Unit Price: $0.85000
Datasheet

Upgrade


KEMET
In Stock: 1,899
Unit Price: $0.78000
Datasheet

Upgrade


KEMET
In Stock: 16,098
Unit Price: $0.35000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.10857
Datasheet

Upgrade


KEMET
In Stock: 732
Unit Price: $0.41000
Datasheet

Upgrade


KEMET
In Stock: 8,111
Unit Price: $0.32000
Datasheet

Upgrade


KEMET
In Stock: 17,225
Unit Price: $0.37000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.07125
Datasheet

Upgrade


KEMET
In Stock: 2,962
Unit Price: $0.37000
Datasheet

Upgrade


KEMET
In Stock: 99,107
Unit Price: $0.32000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.10796
Datasheet
2200 pF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C222M8RACTU

DigiKey Part Number
399-C0603C222M8RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C222M8RACTU
Description
CAP CER 2200PF 10V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C222M8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.04111$328.88