Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0603C153J8JACAUTO | |
|---|---|
DigiKey Part Number | C0603C153J8JACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C153J8JACAUTO |
Description | CAP CER 0.015UF 10V U2J 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 10V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C153J8JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C153F3JACAUTO | KEMET | 0 | C0603C153F3JACAUTO-ND | $0.28363 | Upgrade |
| C0603C153F4JACAUTO | KEMET | 0 | C0603C153F4JACAUTO-ND | $0.28350 | Upgrade |
| C0603C153F8JACAUTO | KEMET | 0 | C0603C153F8JACAUTO-ND | $0.21959 | Upgrade |
| C0603C153G3JACAUTO | KEMET | 0 | C0603C153G3JACAUTO-ND | $0.09554 | Upgrade |
| C0603C153G4JACAUTO | KEMET | 0 | C0603C153G4JACAUTO-ND | $0.09554 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05669 | $226.76 |


