Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603C104K4REC7411 | |
|---|---|
DigiKey Part Number | C0603C104K4REC7411-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C104K4REC7411 |
Description | CAP CER 0603 0.1UF 16V X7R 10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104K4REC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C104K4RAC7081 | KEMET | 1,175 | 399-C0603C104K4RAC7081CT-ND | $0.10000 | Parametric Equivalent |
| C0603C104K4RAC7411 | KEMET | 224,503 | 399-17393-1-ND | $0.10000 | Parametric Equivalent |
| C0603C104K4RACAUTO | KEMET | 151,783 | 399-6855-1-ND | $0.13000 | Parametric Equivalent |
| C0603C104K4RACTM | KEMET | 1,086 | 399-C0603C104K4RACTMCT-ND | $0.12000 | Parametric Equivalent |
| C0603C104K4RACTU | KEMET | 4,765,333 | 399-C0603C104K4RACTUCT-ND | $0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.01028 | $308.40 |




