
C0402H821J3GACT1K0 | |
|---|---|
DigiKey Part Number | 399-16030-2-ND - Tape & Reel (TR) 399-16030-1-ND - Cut Tape (CT) 399-16030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402H821J3GACT1K0 |
Description | CAP CER 820PF 25V C0G/NP0 SMD |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402H821J3GACT1K0 Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 10 | $0.66200 | $6.62 |
| 50 | $0.51540 | $25.77 |
| 100 | $0.47010 | $47.01 |
| 500 | $0.39366 | $196.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.37001 | $370.01 |
| 2,000 | $0.35055 | $701.10 |
| 3,000 | $0.34080 | $1,022.40 |
| 5,000 | $0.33000 | $1,650.00 |
| 7,000 | $0.32368 | $2,265.76 |
| 10,000 | $0.31760 | $3,176.00 |

