
C0402H101J5GAFT1K0 | |
|---|---|
DigiKey Part Number | 399-13418-2-ND - Tape & Reel (TR) 399-13418-1-ND - Cut Tape (CT) 399-13418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402H101J5GAFT1K0 |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402H101J5GAFT1K0 Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.13000 | $2.13 |
| 10 | $1.43800 | $14.38 |
| 50 | $1.16400 | $58.20 |
| 100 | $1.07960 | $107.96 |
| 500 | $0.93664 | $468.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.89241 | $892.41 |
| 2,000 | $0.85600 | $1,712.00 |
| 3,000 | $0.83775 | $2,513.25 |
| 5,000 | $0.81753 | $4,087.65 |
| 7,000 | $0.80570 | $5,639.90 |
| 10,000 | $0.79432 | $7,943.20 |

