


C0402C331M4RACTU | |
|---|---|
DigiKey Part Number | 399-14447-2-ND - Tape & Reel (TR) 399-14447-1-ND - Cut Tape (CT) 399-14447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C331M4RACTU |
Description | CAP CER 330PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C331M4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.20700 | $2.07 |
| 50 | $0.15180 | $7.59 |
| 100 | $0.13480 | $13.48 |
| 500 | $0.10618 | $53.09 |
| 1,000 | $0.09734 | $97.34 |
| 2,500 | $0.08802 | $220.05 |
| 5,000 | $0.08241 | $412.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07779 | $777.90 |
| 20,000 | $0.07399 | $1,479.80 |
| 30,000 | $0.07209 | $2,162.70 |
| 50,000 | $0.06997 | $3,498.50 |
| 70,000 | $0.06874 | $4,811.80 |
| 100,000 | $0.06755 | $6,755.00 |

