
C0402C301F2GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C301F2GACTUTR-ND - Tape & Reel (TR) 399-C0402C301F2GACTUCT-ND - Cut Tape (CT) 399-C0402C301F2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C301F2GACTU |
Description | CAP CER 300PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C301F2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| 10 | $0.57700 | $5.77 |
| 50 | $0.44620 | $22.31 |
| 100 | $0.40570 | $40.57 |
| 500 | $0.33742 | $168.71 |
| 1,000 | $0.31631 | $316.31 |
| 2,500 | $0.29402 | $735.05 |
| 5,000 | $0.28058 | $1,402.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.26952 | $2,695.20 |
| 20,000 | $0.26041 | $5,208.20 |
| 30,000 | $0.25584 | $7,675.20 |

