


C0402C224M3RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C224M3RACTUTR-ND - Tape & Reel (TR) 399-C0402C224M3RACTUCT-ND - Cut Tape (CT) 399-C0402C224M3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C224M3RACTU |
Description | CAP CER 0.22UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C224M3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.26600 | $2.66 |
| 50 | $0.19720 | $9.86 |
| 100 | $0.17610 | $17.61 |
| 500 | $0.14058 | $70.29 |
| 1,000 | $0.12962 | $129.62 |
| 2,500 | $0.11806 | $295.15 |
| 5,000 | $0.11110 | $555.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10537 | $1,053.70 |
| 20,000 | $0.10065 | $2,013.00 |
| 30,000 | $0.09828 | $2,948.40 |
| 50,000 | $0.09566 | $4,783.00 |
| 70,000 | $0.09413 | $6,589.10 |
| 100,000 | $0.09266 | $9,266.00 |

