B76010D1579M055 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 31,705
Unit Price: $2.06000
Datasheet

Similar


KEMET
In Stock: 578
Unit Price: $2.47000
Datasheet

Similar


KEMET
In Stock: 3,924
Unit Price: $2.33000
Datasheet

Similar


KEMET
In Stock: 2,850
Unit Price: $2.18000
Datasheet

Similar


KEMET
In Stock: 2,063
Unit Price: $4.77000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.87658
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.94560

Parametric Equivalent


KEMET
In Stock: 18,425
Unit Price: $1.91000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.86038

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.78636

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.73504
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.79378

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.78636

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.84282
150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

B76010D1579M055

DigiKey Part Number
495-2306-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B76010D1579M055
Description
CAP TANT POLY 150UF 10V 2917
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
B76010D1579M055 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
55mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes