Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS71A202KE400 | |
|---|---|
DigiKey Part Number | ALS71A202KE400-ND |
Manufacturer | |
Manufacturer Product Number | ALS71A202KE400 |
Description | CAP ALUM 2000UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 2000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 87mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS71A202KE400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 87mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 7.6 A @ 100 Hz | |
Ripple Current @ High Frequency | 13.6 A @ 10 kHz | |
Impedance | 52 mOhms | |
Lead Spacing | 0.874" (22.20mm) | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height - Seated (Max) | 3.307" (84.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | $15.71313 | $1,508.46 |



