
ALP22A472AB040 | |
|---|---|
DigiKey Part Number | 399-ALP22A472AB040-ND |
Manufacturer | |
Manufacturer Product Number | ALP22A472AB040 |
Description | CAP ALUM 4700UF 20% 40V SLD LUG |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Solder Lug | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.53000 | $7.53 |
| 10 | $5.29400 | $52.94 |
| 50 | $4.36760 | $218.38 |
| 180 | $3.86767 | $696.18 |
| 540 | $3.55637 | $1,920.44 |
| 1,080 | $3.40226 | $3,674.44 |
| 2,520 | $3.24903 | $8,187.56 |

