10000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALP22A103DF100

DigiKey Part Number
399-ALP22A103DF100-ND
Manufacturer
Manufacturer Product Number
ALP22A103DF100
Description
CAP ALUM 10000UF 20% 100V SLD LU
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
-
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.787" (20.00mm)
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
4.213" (107.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Solder Lug
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 776
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$18.11000$18.11
36$11.82472$425.69
72$11.16194$803.66
108$10.82769$1,169.39
504$10.04510$5,062.73
Manufacturers Standard Package