9100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 29.47mOhm @ 100Hz 18000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALF70G912KP200

DigiKey Part Number
399-ALF70G912KP200-ND
Manufacturer
Manufacturer Product Number
ALF70G912KP200
Description
CAP ALUM 9100UF 20% 200V PRESS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
9100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 29.47mOhm @ 100Hz 18000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALF70G912KP200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
29.47mOhm @ 100Hz
Lifetime @ Temp.
18000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
11.39 A @ 100 Hz
Ripple Current @ High Frequency
16.89 A @ 10 kHz
Impedance
20 mOhms
Lead Spacing
0.984" (25.00mm)
Size / Dimension
1.969" Dia (50.00mm)
Height - Seated (Max)
4.213" (107.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Press-Fit - 5 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$36.38000$36.38