
ALF70G471EJ600 | |
|---|---|
DigiKey Part Number | 399-ALF70G471EJ600-ND |
Manufacturer | |
Manufacturer Product Number | ALF70G471EJ600 |
Description | CAP ALUM 470UF 20% 600V PRESS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 279mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 600 V | |
ESR (Equivalent Series Resistance) | 279mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.5 A @ 100 Hz | |
Ripple Current @ High Frequency | 7.19 A @ 10 kHz | |
Impedance | 182 mOhms | |
Lead Spacing | 0.984" (25.00mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 2.835" (72.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Press-Fit - 5 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.68000 | $24.68 |
| 10 | $18.58500 | $185.85 |
| 72 | $15.64472 | $1,126.42 |
| 144 | $14.92993 | $2,149.91 |
| 504 | $13.96978 | $7,040.77 |

