ALC70A510BB600 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.72017
Datasheet
51 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.496Ohm @ 100Hz 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC70A510BB600

DigiKey Part Number
ALC70A510BB600-ND
Manufacturer
Manufacturer Product Number
ALC70A510BB600
Description
CAP ALUM 51UF 20% 600V SNAP TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
51 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.496Ohm @ 100Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALC70A510BB600 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
600 V
ESR (Equivalent Series Resistance)
2.496Ohm @ 100Hz
Lifetime @ Temp.
10000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
720 mA @ 100 Hz
Ripple Current @ High Frequency
1.6 A @ 10 kHz
Impedance
1.723 Ohms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,080$4.59198$4,959.34