Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALA8DE361DE500 | |
|---|---|
DigiKey Part Number | ALA8DE361DE500-ND |
Manufacturer | |
Manufacturer Product Number | ALA8DE361DE500 |
Description | CAP ALUM 360UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 360 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 577mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.91 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 7.14 A @ 10 kHz |
Capacitance | Impedance 147 mOhms |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 577mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALA8DA361DE500 | KEMET | 698 | ALA8DA361DE500-ND | $15.22000 | Parametric Equivalent |
| ALA8DD361DE500 | KEMET | 0 | ALA8DD361DE500-ND | $6.40925 | Parametric Equivalent |
| ALA8DF361DE500 | KEMET | 0 | ALA8DF361DE500-ND | $6.40925 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $6.40925 | $1,281.85 |


