ALA7DE561DE450 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 40
Unit Price: $14.36000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.14145
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.14145
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.14145
Datasheet
560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 275.2mOhm @ 100Hz 15000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALA7DE561DE450

DigiKey Part Number
ALA7DE561DE450-ND
Manufacturer
Manufacturer Product Number
ALA7DE561DE450
Description
CAP ALUM 560UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 275.2mOhm @ 100Hz 15000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.94 A @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
3.65 A @ 10 kHz
Capacitance
Impedance
574 mOhms
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
1.850" (47.00mm)
ESR (Equivalent Series Resistance)
275.2mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
15000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALA7DA561DE450KEMET40399-17942-ND$14.36000Parametric Equivalent
ALA7DC561DE450KEMET0ALA7DC561DE450-ND$6.14145Parametric Equivalent
ALA7DD561DE450KEMET0ALA7DD561DE450-ND$6.14145Parametric Equivalent
ALA7DF561DE450KEMET0ALA7DF561DE450-ND$6.14145Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
200$6.14145$1,228.29
Manufacturers Standard Package