
ALA7DA561EE500 | |
|---|---|
DigiKey Part Number | 399-ALA7DA561EE500-ND |
Manufacturer | |
Manufacturer Product Number | ALA7DA561EE500 |
Description | CAP ALUM 560UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 428mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALA7DA561EE500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 428mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.9 A @ 100 Hz | |
Ripple Current @ High Frequency | 5.4 A @ 10 kHz | |
Impedance | 320 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.18000 | $17.18 |
| 10 | $12.66500 | $126.65 |
| 72 | $10.48556 | $754.96 |
| 144 | $9.95549 | $1,433.59 |
| 504 | $9.21542 | $4,644.57 |
| 1,008 | $8.99598 | $9,067.95 |

