
AFCL060247DJT2T | |
|---|---|
DigiKey Part Number | 399-AFCL060247DJT2T-ND |
Manufacturer | |
Manufacturer Product Number | AFCL060247DJT2T |
Description | CAP FEEDTHRU 0.047UF 100V AXIAL |
Customer Reference | |
Detailed Description | 0.047 µF Feed Through Capacitor 100V 10 A 6mOhm Axial, Bushing - 2 Solder Eyelets |
Datasheet | Datasheet |
EDA/CAD Models | AFCL060247DJT2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Feed Through | |
Capacitance | 0.047 µF | |
Tolerance | - | |
Voltage - Rated | 100V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | 6mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 51dB @ 100MHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Package / Case | Axial, Bushing - 2 Solder Eyelets | |
Size / Dimension | 0.394" Dia x 0.240" L (10.00mm x 6.10mm) | |
Height (Max) | - | |
Thread Size | - |

