
A782MS427M1ELAV020 | |
|---|---|
DigiKey Part Number | 399-A782MS427M1ELAV020TR-ND - Tape & Reel (TR) 399-A782MS427M1ELAV020CT-ND - Cut Tape (CT) 399-A782MS427M1ELAV020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A782MS427M1ELAV020 |
Description | CAP ALUM HYB 420UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 420 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 420 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 1.78 A @ 100 Hz | |
Ripple Current @ High Frequency | 4.45 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.520" (13.20mm) | |
Surface Mount Land Size | 0.425" L x 0.406" W (10.80mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.87000 | $1.87 |
| 10 | $1.09000 | $10.90 |
| 50 | $0.93900 | $46.95 |
| 100 | $0.85100 | $85.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $0.73400 | $293.60 |
| 800 | $0.66681 | $533.45 |
| 1,200 | $0.66018 | $792.22 |
| 2,000 | $0.63257 | $1,265.14 |

