
A758KK827M0GAAE015 | |
|---|---|
DigiKey Part Number | 399-A758KK827M0GAAE015-ND |
Manufacturer | |
Manufacturer Product Number | A758KK827M0GAAE015 |
Description | CAP ALUM POLY 820UF 20% 4V TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 820 µF 4 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A758KK827M0GAAE015 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Applications General Purpose |
Series | Ripple Current @ Low Frequency 205 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.1 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 820 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 4 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 15mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.53100 | $5.31 |
| 50 | $0.40020 | $20.01 |
| 100 | $0.35850 | $35.85 |
| 500 | $0.28676 | $143.38 |
| 1,000 | $0.26413 | $264.13 |
| 2,500 | $0.23996 | $599.90 |
| 5,000 | $0.22523 | $1,126.15 |

