680 µF 4 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A758KK687M0GAAE016

DigiKey Part Number
399-14133-ND
Manufacturer
Manufacturer Product Number
A758KK687M0GAAE016
Description
CAP ALUM POLY 680UF 20% 4V TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
680 µF 4 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A758KK687M0GAAE016 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Applications
General Purpose
Series
Ripple Current @ Low Frequency
205 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.1 A @ 100 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
680 µF
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
4 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
16mOhm
Base Product Number
Lifetime @ Temp.
5000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,149
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.81000$0.81
10$0.51300$5.13
50$0.38540$19.27
100$0.34510$34.51
500$0.27562$137.81
1,000$0.25370$253.70
2,500$0.23029$575.73
5,000$0.21602$1,080.10
Manufacturers Standard Package