
A758KK128M0EAAE014 | |
|---|---|
DigiKey Part Number | 399-14127-ND |
Manufacturer | |
Manufacturer Product Number | A758KK128M0EAAE014 |
Description | CAP ALUM POLY 1200UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A758KK128M0EAAE014 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Applications General Purpose |
Series | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.5 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 1200 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 2.5 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 14mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 10 | $0.54800 | $5.48 |
| 50 | $0.41320 | $20.66 |
| 100 | $0.37040 | $37.04 |
| 500 | $0.29662 | $148.31 |
| 1,000 | $0.27337 | $273.37 |
| 2,500 | $0.24854 | $621.35 |
| 5,000 | $0.23341 | $1,167.05 |

