
A700X477M002ATE010 | |
|---|---|
DigiKey Part Number | 399-A700X477M002ATE010TR-ND - Tape & Reel (TR) 399-A700X477M002ATE010CT-ND - Cut Tape (CT) 399-A700X477M002ATE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700X477M002ATE010 |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 10mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700X477M002ATE010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 4.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 10 | $3.06200 | $30.62 |
| 50 | $2.47060 | $123.53 |
| 100 | $2.28440 | $228.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.96436 | $982.18 |
| 1,000 | $1.86373 | $1,863.73 |
| 1,500 | $1.81299 | $2,719.49 |
| 2,500 | $1.75645 | $4,391.12 |
| 3,500 | $1.72323 | $6,031.31 |
| 5,000 | $1.69115 | $8,455.75 |

