
A700X337M004ATE015 | |
|---|---|
DigiKey Part Number | 399-A700X337M004ATE015TR-ND - Tape & Reel (TR) 399-A700X337M004ATE015CT-ND - Cut Tape (CT) 399-A700X337M004ATE015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700X337M004ATE015 |
Description | CAP ALUM POLY 330UF 20% 4V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700X337M004ATE015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 3.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.97000 | $3.97 |
| 10 | $2.69100 | $26.91 |
| 50 | $2.16000 | $108.00 |
| 100 | $1.99260 | $199.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.70506 | $852.53 |
| 1,000 | $1.61462 | $1,614.62 |
| 1,500 | $1.56901 | $2,353.51 |
| 2,500 | $1.51819 | $3,795.47 |
| 3,500 | $1.48833 | $5,209.15 |
| 5,000 | $1.45949 | $7,297.45 |

