220 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A700X227M004ATE015

DigiKey Part Number
399-3048-2-ND - Tape & Reel (TR)
399-3048-1-ND - Cut Tape (CT)
399-3048-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A700X227M004ATE015
Description
CAP ALUM POLY 220UF 20% 4V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A700X227M004ATE015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ High Frequency
3.9 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.57594$787.97
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.69000$3.69
10$2.21200$22.12
50$2.00060$100.03
100$1.84440$184.44
Digi-Reel®
QuantityUnit PriceExt Price
1$3.77000$3.77
10$2.49900$24.99
50$1.98480$99.24
100$1.82420$182.42
* All Digi-Reel orders will add a $7.00 reeling fee.