
A50DH3680AA60K | |
|---|---|
DigiKey Part Number | 399-A50DH3680AA60K-ND |
Manufacturer | |
Manufacturer Product Number | A50DH3680AA60K |
Description | CAP FILM AXL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | A50DH3680AA60K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.236" Dia x 0.551" L (6.00mm x 14.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.83318 | $1,666.36 |

