
PE-1601 | |
|---|---|
DigiKey Part Number | 5164-PE-1601-ND |
Manufacturer | Keegwa |
Manufacturer Product Number | PE-1601 |
Description | E-STOP 16MM SPDT |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPDT Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keegwa | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | SPDT | |
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 55°C |
| Retail Package: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.95000 | $4.95 |
| 10 | $4.50000 | $45.00 |
| 50 | $4.00000 | $200.00 |




