


7BG03276AFY | |
|---|---|
DigiKey Part Number | 6208-7BG03276AFYTR-ND - Tape & Reel (TR) 6208-7BG03276AFYCT-ND - Cut Tape (CT) 6208-7BG03276AFYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7BG03276AFY |
Description | 32.768 KHZ 20PPM CRYSTAL 6PF 80 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Supplier Device Package 2-SMD (1.6x1) |
Frequency Tolerance ±20ppm | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Load Capacitance 6pF | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 10 | $0.70100 | $7.01 |
| 25 | $0.66280 | $16.57 |
| 50 | $0.63540 | $31.77 |
| 100 | $0.60910 | $60.91 |
| 250 | $0.57600 | $144.00 |
| 500 | $0.55218 | $276.09 |
| 1,000 | $0.52933 | $529.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.49507 | $1,485.21 |
| 6,000 | $0.47462 | $2,847.72 |
| 9,000 | $0.46306 | $4,167.54 |
| 15,000 | $0.44890 | $6,733.50 |
| 21,000 | $0.43981 | $9,236.01 |


