
KYI-FCSA-10 | |
|---|---|
DigiKey Part Number | 2862-KYI-FCSA-10-ND |
Manufacturer | |
Manufacturer Product Number | KYI-FCSA-10 |
Description | Flat Cable Clamp |
Customer Reference | |
Detailed Description | Cable Clamp, Cable Black Screw |
Datasheet | Datasheet |
Category | Mounting Type Screw |
Manufacturer Kang Yang International | Material Polyamide (PA), Nylon |
Packaging Bulk | Color Black |
Part Status Active | Length 1.740" (44.20mm) |
Type Clamp, Cable | Width 0.591" (15.00mm) |
Type Attributes Hinged, Locking | Height 0.593" (15.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $1.00000 | $5.00 |
| 25 | $0.92000 | $23.00 |
| 100 | $0.80000 | $80.00 |







