
KYI-BUB-73G | |
|---|---|
DigiKey Part Number | 2862-KYI-BUB-73G-ND |
Manufacturer | |
Manufacturer Product Number | KYI-BUB-73G |
Description | FAN MOUNT RIVET,TPE,ISOLATING |
Customer Reference | |
Detailed Description | Fan Rivet For |
Datasheet | Datasheet |
EDA/CAD Models | KYI-BUB-73G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kang Yang International | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Fan Accessory Type | Rivet | |
Fits Fan Size | - | |
Length | 2.87" (72.9mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $0.20800 | $4.16 |
| 240 | $0.19500 | $46.80 |
| 500 | $0.18200 | $91.00 |



