Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/16K34R8FTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/16K34R8FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/16K34R8FTP |
Description | RES 34.8 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 34.8 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/16K34R8DTP | Kamaya Inc. | 0 | 2315-RMC1/16K34R8DTPTR-ND | $0.00380 | Parametric Equivalent |
| AC0603FR-0734R8L | YAGEO | 5,000 | YAG5333CT-ND | $0.10000 | Parametric Equivalent |
| CRCW060334R8FKEAC | Vishay Dale | 0 | CRCW060334R8FKEAC-ND | $0.00418 | Parametric Equivalent |
| CRCW060334R8FKEBC | Vishay Dale | 0 | CRCW060334R8FKEBC-ND | $0.00418 | Parametric Equivalent |
| ERJ-3EKF34R8V | Panasonic Industry | 74,014 | P34.8HCT-ND | $0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00224 | $11.20 |








