Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/16K2402FTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/16K2402FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/16K2402FTP |
Description | RES 24K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/16-2402DTP | Kamaya Inc. | 0 | 2315-RMC1/16-2402DTPTR-ND | $0.00380 | Parametric Equivalent |
| RMC1/16-2402FTP | Kamaya Inc. | 0 | 2315-RMC1/16-2402FTPTR-ND | $0.00224 | Parametric Equivalent |
| RMC1/16K2402DTP | Kamaya Inc. | 0 | 2315-RMC1/16K2402DTPTR-ND | $0.00380 | Parametric Equivalent |
| RMCF0603FG24K0 | Stackpole Electronics Inc | 21,694 | RMCF0603FG24K0CT-ND | $0.10000 | Direct |
| RMCF0603FT24K0 | Stackpole Electronics Inc | 92,543 | RMCF0603FT24K0CT-ND | $0.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00637 | $31.85 |










