Connector Header Surface Mount, Right Angle 12 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 12 position 0.039" (1.00mm)
SM12B-SRSS-TB(LF)(SN)
SM12B-SRSS-TB(LF)(SN)

SM12B-SRSS-TB

DigiKey Part Number
455-SM12B-SRSS-TBTR-ND - Tape & Reel (TR)
455-SM12B-SRSS-TBCT-ND - Cut Tape (CT)
455-SM12B-SRSS-TBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM12B-SRSS-TB
Description
CONN HEADER SMD R/A 12POS 1MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 12 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
SM12B-SRSS-TB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Insulation Height
0.114" (2.90mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Voltage Rating
50V
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1734709-2WEC7,5002266-1-1734709-2TR-ND$1.24000Similar
50246-01201-001Aces Connectors8964294-50246-01201-001CT-ND$0.55000Similar
In-Stock: 2,250
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.04000$1.04
10$0.87900$8.79
100$0.74710$74.71
500$0.66678$333.39
1,000$0.63495$634.95
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.58760$1,762.80
6,000$0.55957$3,357.42
9,000$0.54380$4,894.20
15,000$0.52457$7,868.55
Manufacturers Standard Package